
This 74.4-degree FOV Fixed-focus camera module contains an onsemi 8Mp RGB AR0830 image sensor. It incorporates sophisticated on-chip camera functions such as mirroring, column and row skip modes, and snapshot mode. It uses super low power with features such as wake-on-motion to reduce overall system power. This camera module is compliant with onsemi’s Imaging Access System (IAS) standard. The standard 32-pin connector works with onsemi’s Demo3 system using an IAS adapter board.
This module is customizable with very low NRE fees for simple changes like tail length/shape, connector change, or lens change.
Module Features
- • Small size
- • Length: 23.48mm
- • Width: 9mm
- • Height: 5.15mm
- • Field of view
- • DIA: 74.4°
- • HOR: 68.1°
- • VER: 40.3°
- • Lens type: Fixed-focus
- • Focusing range to inf
- • Focusing distance: 3m
- • Hyperfocal distance: 2.3m
- • IR cut filter: 650nm
- • Max image circle: 6.8mm
- • F#: 1.8
- • Operating temp: -20°C – 65°C
- • Storage temp: -40°C – 80°C
Sensor Features
- • Resolution: 3840 x 2160
- • CFA: RGB
- • CRA: 35°
- • Pixel: 1.4um BSI
- • LI-HDR T1/T2 Readout
- • eDR – enhanced dynamic range
- • Wake-on-motion/motion detection
- • Support for video formats
- • 4K @ 60fps
- • HD 1080p @ 120fps
- • 720p @ 120fps
- • 3D sync control for stereo capture
- • VAA: 2.8V, VDD: 1.05V, VDDIO: 1.8V
Applications
- • 4K video recording and streaming
- • Webcams/video doorbell
- • Retail in-Store, body cam
- • Drones
- • 3D and stereo cameras
Block Diagram
Connector Pin Descriptions
| Pin | Name | Pin | Name | Pin | Name | Pin | Name |
| 1 | GPIO1 | 10 | MD4P | 19 | DGND | 28 | DGND |
| 2 | DGND | 11 | MD4N | 20 | GPIO2 | 29 | MD2N |
| 3 | DGND | 12 | DGND | 21 | XSHUTDN | 30 | MD2P |
| 4 | MD1P | 13 | VDDIO 1.8 | 22 | SDA | 31 | DGND |
| 5 | MD1N | 14 | SCL | 23 | VDD | 32 | MCLK |
| 6 | DGND | 15 | GPIO0 | 24 | VDD | 33 | DGND |
| 7 | MCP | 16 | DGND | 25 | DGND | 34 | GPIO3 |
| 8 | MCN | 17 | VAA 2.7 | 26 | MD3N | ||
| 9 | DGND | 18 | VAA 2.7 | 27 | MD3P |
Module Connector: Hirose BM20B (0.8)-34DP-0.4V (51) header
Development Board Connectivity
• Jetson Orin Nano Developer Kit, 22p flat cable Molex 151200227 to the ARR-ONS-IAS2-22pin adapter board
• Jetson Nano Developer Kit, ARR-ONS-IAS2-CSI2 adapter board and 15p flat cable Molex 150390833
• MCIMX93-EVKCM, 22p flat cable Molex 151200227 to the ARR-ONS-IAS2-22pin adapter board
• MCIMX8M-EVKB, Mini-SAS cable to ARR-ONS-IAS2-NXP adapter board
• I.MX8 Thor96, SRT-VISION96-AR0830 Mezzanine board. Linux driver available Here
• eInfochips EICQRB5165
, ARR-ONS-IAS2-QRB
adapter board and
30p flat cable Molex
151200315
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
ROHS Version
2002/95/EC